CLC440ALC vs EL2071CS feature comparison

CLC440ALC Texas Instruments

Buy Now Datasheet

EL2071CS

Part not found

Search for EL2071CS
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code X-XUUC-N
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Qualification Status Not Qualified
Slew Rate-Nom 1500 V/us
Supply Current-Max 7.5 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Unity Gain BW-Nom 230000
Base Number Matches 1

Compare CLC440ALC with alternatives