CLC440ALC
vs
CLC440ALC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE
,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
30 µA
30 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
X-XUUC-N
X-XUUC-N
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Current-Max
7.5 mA
7.5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Unity Gain BW-Nom
230000
230000
Base Number Matches
1
1
Part Package Code
WAFER
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare CLC440ALC with alternatives
Compare CLC440ALC with alternatives