CLC440AJE vs CLC428MDC feature comparison

CLC440AJE National Semiconductor Corporation

Buy Now Datasheet

CLC428MDC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC WAFER
Package Description SOP, SOP8,.25 DIE,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA 25 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Nom 80 dB 63 dB
Frequency Compensation YES
Input Offset Voltage-Max 3500 µV 2000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 600 V/us
Slew Rate-Nom 1500 V/us 500 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 8 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 230000 60000
Wideband YES
Base Number Matches 4 2
Neg Supply Voltage Limit-Max -7 V

Compare CLC440AJE with alternatives

Compare CLC428MDC with alternatives