CLC426AJE
vs
AD9618BQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
65 µA
20 µA
Common-mode Reject Ratio-Nom
70 dB
52 dB
Input Offset Voltage-Max
2800 µV
1100 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
400 V/us
1.8 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
230000
8000000
Width
3.9 mm
7.62 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.31.00.01
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Min
48 dB
Frequency Compensation
YES (AVCL>=5)
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Slew Rate-Min
1.4 V/us
Supply Current-Max
43 mA
Wideband
YES
Compare CLC426AJE with alternatives
Compare AD9618BQ with alternatives