CLC425AMC vs CLC440AJE feature comparison

CLC425AMC Comlinear Corporation

Buy Now Datasheet

CLC440AJE National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIE SOP, SOP8,.25
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 40 µA
Bias Current-Max (IIB) @25C 20 µA 30 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB 80 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 800 µV 3500 µV
JESD-30 Code X-XUUC-N R-PDSO-G8
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Nom 350 V/us 1500 V/us
Supply Current-Max 16 mA 8 mA
Supply Voltage Limit-Max 7 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 1900 230000
Voltage Gain-Min 20000
Wideband YES YES
Base Number Matches 2 4
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-609 Code e0
Low-Bias NO
Micropower NO
Number of Terminals 8
Package Code SOP
Power NO
Slew Rate-Min 600 V/us
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare CLC425AMC with alternatives

Compare CLC440AJE with alternatives