CLC425ALC vs EL2071CS feature comparison

CLC425ALC Texas Instruments

Buy Now Datasheet

EL2071CS

Part not found

Search for EL2071CS
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description , DIE OR CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 800 µV
JESD-30 Code X-XUUC-N
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Programmable Power YES
Qualification Status Not Qualified
Slew Rate-Nom 350 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Unity Gain BW-Nom 1900
Voltage Gain-Min 20000
Wideband YES
Base Number Matches 1

Compare CLC425ALC with alternatives