CLC425ALC vs CLC446AJE-TR13 feature comparison

CLC425ALC Texas Instruments

Buy Now Datasheet

CLC446AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIE SOIC
Package Description , DIE OR CHIP 0.150 INCH, PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB 42 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 800 µV 11000 µV
JESD-30 Code X-XUUC-N R-PDSO-G8
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Programmable Power YES
Qualification Status Not Qualified
Slew Rate-Nom 350 V/us 2000 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 1900 550000
Voltage Gain-Min 20000
Wideband YES
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Pin Count 8
JESD-609 Code e0
Length 4.9 mm
Number of Terminals 8
Package Code SOP
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CLC425ALC with alternatives

Compare CLC446AJE-TR13 with alternatives