CLC425ALC vs CLC446AJE feature comparison

CLC425ALC Texas Instruments

Buy Now Datasheet

CLC446AJE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIE SOIC
Package Description , DIE OR CHIP PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 800 µV
JESD-30 Code X-XUUC-N R-PDIP-T8
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Programmable Power YES
Qualification Status Not Qualified
Slew Rate-Nom 350 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Unity Gain BW-Nom 1900
Voltage Gain-Min 20000
Wideband YES
Base Number Matches 1 2
Pin Count 8
Length 9.817 mm
Number of Terminals 8
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CLC425ALC with alternatives

Compare CLC446AJE with alternatives