CLC425ALC vs CLC428MDC feature comparison

CLC425ALC National Semiconductor Corporation

Buy Now Datasheet

CLC428MDC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER WAFER
Package Description , DIE OR CHIP DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 25 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB 63 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 800 µV 2000 µV
JESD-30 Code X-XUUC-N X-XUUC-N
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 350 V/us 500 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Unity Gain BW-Nom 1900 60000
Voltage Gain-Min 20000
Wideband YES
Base Number Matches 1 1
Package Code DIE

Compare CLC425ALC with alternatives

Compare CLC428MDC with alternatives