CLC425ALC vs CLC409AJE feature comparison

CLC425ALC National Semiconductor Corporation

Buy Now Datasheet

CLC409AJE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER SOIC
Package Description , DIE OR CHIP SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA 22 µA
Common-mode Reject Ratio-Min 92 dB
Common-mode Reject Ratio-Nom 100 dB 50 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 800 µV 4500 µV
JESD-30 Code X-XUUC-N R-PDSO-G8
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 350 V/us
Supply Current-Max 16 mA 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 1900
Voltage Gain-Min 20000
Wideband YES YES
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Pin Count 8
JESD-609 Code e0
Low-Bias NO
Micropower NO
Number of Terminals 8
Package Code SOP
Power NO
Slew Rate-Min 1000 V/us
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare CLC425ALC with alternatives

Compare CLC409AJE with alternatives