CLC425AJP vs HA2-2720-2 feature comparison

CLC425AJP National Semiconductor Corporation

Buy Now Datasheet

HA2-2720-2 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP8,.3 , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 0.04 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 100 dB 80 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 800 µV 5000 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Length 9.8171 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -22.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -3 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 350 V/us 0.7 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V 22.5 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 1900000
Voltage Gain-Min 7100
Wideband YES
Width 7.62 mm
Base Number Matches 1 1
Micropower YES

Compare CLC425AJP with alternatives

Compare HA2-2720-2 with alternatives