CLC420BID vs CLC404AJ-QML feature comparison

CLC420BID Comlinear Corporation

Buy Now Datasheet

CLC404AJ-QML Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 22 µA
Bias Current-Max (IIB) @25C 10 µA 22 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB 46 dB
Frequency Compensation YES YES (AVCL>=2)
Input Offset Voltage-Max 800 µV 10000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 750 V/us 2000 V/us
Slew Rate-Nom 1100 V/us 2600 V/us
Supply Current-Max 5 mA 12 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 420000
Voltage Gain-Min 1
Wideband YES YES
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Packing Method RAIL
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CLC420BID with alternatives

Compare CLC404AJ-QML with alternatives