CLC404AJ-QML vs CLC426AJE feature comparison

CLC404AJ-QML National Semiconductor Corporation

Buy Now Datasheet

CLC426AJE Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 22 µA 65 µA
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Nom 46 dB 70 dB
Frequency Compensation YES (AVCL>=2)
Input Offset Voltage-Max 10000 µV 2800 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 2000 V/us
Slew Rate-Nom 2600 V/us 400 V/us
Supply Current-Max 12 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Wideband YES
Width 7.62 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code No
Length 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 230000

Compare CLC404AJ-QML with alternatives

Compare CLC426AJE with alternatives