CLC410AJE vs CLC412AJE feature comparison

CLC410AJE Comlinear Corporation

Buy Now Datasheet

CLC412AJE Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 1
Wideband YES
Base Number Matches 4 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 4.902 mm
Seated Height-Max 1.753 mm
Width 3.899 mm

Compare CLC410AJE with alternatives