CLC410AJE
vs
CLC410AJE
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CURRENT-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
20 µA
|
|
Bias Current-Max (IIB) @25C |
20 µA
|
|
Common-mode Reject Ratio-Nom |
50 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
5000 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Min |
430 V/us
|
|
Slew Rate-Nom |
700 V/us
|
|
Supply Current-Max |
18 mA
|
|
Supply Voltage Limit-Max |
7 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Wideband |
YES
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare CLC410AJE with alternatives
Compare CLC410AJE with alternatives