CLC404AJE
vs
ICL8021CTY
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMLINEAR CORP
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CURRENT-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
22 µA
|
0.05 µA
|
Bias Current-Max (IIB) @25C |
22 µA
|
|
Common-mode Reject Ratio-Min |
46 dB
|
|
Common-mode Reject Ratio-Nom |
50 dB
|
80 dB
|
Frequency Compensation |
YES (AVCL>=2)
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
7500 µV
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-7 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-6 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
2000 V/us
|
|
Slew Rate-Nom |
2600 V/us
|
0.16 V/us
|
Supply Current-Max |
12 mA
|
|
Supply Voltage Limit-Max |
7 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
6 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Gain-Min |
2
|
|
Wideband |
YES
|
|
Base Number Matches |
3
|
4
|
Package Description |
|
, CAN8,.2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Micropower |
|
YES
|
Programmable Power |
|
YES
|
Unity Gain BW-Nom |
|
270
|
|
|
|
Compare CLC404AJE with alternatives
Compare ICL8021CTY with alternatives