CLC404AJE
vs
CLC404AJE-TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
22 µA
Bias Current-Max (IIB) @25C
22 µA
22 µA
Common-mode Reject Ratio-Min
46 dB
Common-mode Reject Ratio-Nom
50 dB
50 dB
Frequency Compensation
YES (AVCL>=2)
YES (AVCL>=2)
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
2000 V/us
2000 V/us
Slew Rate-Nom
2600 V/us
2600 V/us
Supply Current-Max
12 mA
12 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
2
Wideband
YES
YES
Base Number Matches
3
2
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Length
4.9 mm
Packing Method
TAPE AND REEL
Seated Height-Max
1.75 mm
Unity Gain BW-Nom
175000
Width
3.9 mm
Compare CLC404AJE with alternatives
Compare CLC404AJE-TR13 with alternatives