CLC402AJE
vs
HA2-2725-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
BCY
|
Package Description |
SOP, SOP8,.25
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CURRENT-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
30 µA
|
|
Common-mode Reject Ratio-Nom |
65 dB
|
74 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2800 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
-22.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-3 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Min |
500 V/us
|
|
Slew Rate-Nom |
800 V/us
|
0.7 V/us
|
Supply Current-Max |
20 mA
|
|
Supply Voltage Limit-Max |
7 V
|
22.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
177000
|
|
Wideband |
YES
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Average Bias Current-Max (IIB) |
|
0.04 µA
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare CLC402AJE with alternatives
Compare HA2-2725-5 with alternatives