CLC109AJP vs HA9P5002-9Z feature comparison

CLC109AJP Comlinear Corporation

Buy Now Datasheet

HA9P5002-9Z Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMLINEAR CORP INTERSIL CORP
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Reach Compliance Code unknown compliant
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 4 µA 10 µA
Bandwidth (3dB)-Nom 270 MHz 110 MHz
Bias Current-Max (IIB) @25C 4 µA 7 µA
Input Offset Voltage-Max 5000 µV 30000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Neg Supply Voltage Limit-Max -7 V -22 V
Neg Supply Voltage-Nom (Vsup) -5 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Min 0.04 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 250 V/us 1000 V/us
Slew Rate-Nom 350 V/us 1300 V/us
Supply Current-Max 4 mA 10 mA
Supply Voltage Limit-Max 7 V 22 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code CAN, PLCC, SOIC
Pin Count 8, 20, 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 58 Weeks, 4 Days
Length 4.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CLC109AJP with alternatives

Compare HA9P5002-9Z with alternatives