CLC007AJE/NOPB
vs
EL5176IY-T7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTERSIL CORP
Package Description
SOIC-8
MO-187, MSOP-8
Reach Compliance Code
compliant
not_compliant
Additional Feature
OPERATION WITH-5.2V OPTION ALSO AVAILABLE
Differential Output
YES
NO
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.375 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3 mm
Base Number Matches
2
1
Part Package Code
TSSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Out Swing-Min
7.1 V
Package Equivalence Code
TSSOP10,.19,20
Technology
BIPOLAR
Compare CLC007AJE/NOPB with alternatives
Compare EL5176IY-T7 with alternatives