CL10C5R6CB8NNF vs CS1608COG5R6C500NBB feature comparison

CL10C5R6CB8NNF Samsung Electro-Mechanics

Buy Now Datasheet

CS1608COG5R6C500NBB Samwha Electronics

Buy Now Datasheet
Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMWHA CAPACITOR GROUP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.0000056 µF 0.0000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
4.4643% 4.4643%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch Bulk
4.4643% 4.4643%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
13" Reel Available

Compare CL10C5R6CB8NNF with alternatives

Compare CS1608COG5R6C500NBB with alternatives