CL10C5R6CB8NNF vs CL10C5R6CB8GNF feature comparison

CL10C5R6CB8NNF Samsung Electro-Mechanics

Buy Now Datasheet

CL10C5R6CB8GNF Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.0000056 µF 0.0000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
4.4643% 4.4643%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
4.4643% 4.4643%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CL10C5R6CB8NNF with alternatives

Compare CL10C5R6CB8GNF with alternatives