CL-170G-CD-T
vs
LT1E67A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
GREEN
|
YELLOW GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Lens Type |
|
MILKY DIFFUSED
|
Luminous Intensity-Nom |
|
11.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
0.8 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
565 nm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
1.65 mm
|
|
|
|
Compare CL-170G-CD-T with alternatives
Compare LT1E67A with alternatives