CL-170FG-CD-T
vs
KAA-3022SGT-4.5SF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
FRESH GREEN
|
SUPER BRIGHT GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CL-170FG-CD-T with alternatives
Compare KAA-3022SGT-4.5SF with alternatives