CKR11BX271KRTR vs M39014/05-2027 feature comparison

CKR11BX271KRTR Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/05-2027 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KYOCERA AVX COMPONENTS CORP
, AXIAL LEADED
unknown not_compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.3 mm 2.29 mm
CERAMIC CERAMIC
4 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
TR BULK; TR
10% 10%
100 V 100 V
MIL-C-11015/20 MIL-PRF-39014/05
NO NO
X7R BX
15% ppm/°C 15% ppm/°C
WIRE WIRE
2 4
No
22 Weeks
e0
Tin/Lead (Sn/Pb)

Compare CKR11BX271KRTR with alternatives

Compare M39014/05-2027 with alternatives