CKR11BX271KRTR vs CKR11BX271KM feature comparison

CKR11BX271KRTR Kyocera AVX Components

Buy Now Datasheet

CKR11BX271KM Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP AVX CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.07 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
TR BULK
10% 10%
100 V 100 V
MIL-C-39014 MIL-PRF-39014/05
NO NO
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
2 3

Compare CKR11BX271KRTR with alternatives

Compare CKR11BX271KM with alternatives