CJ1424TH35BX
vs
D38999/24SH35BX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
H
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
100
100
Base Number Matches
1
1
Contact Quantities
100
Contact Sizes
22D
Degrees of Rotation
49
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
B
Shell Finish
NICKEL
Unique Insert Number
H35
Compare CJ1424TH35BX with alternatives
Compare D38999/24SH35BX with alternatives