D38999/24SH35BX vs ACT24MH35BB feature comparison

D38999/24SH35BX Corsair Electrical Connectors Inc

Buy Now Datasheet

ACT24MH35BB TE Connectivity

Buy Now Datasheet
Active Obsolete
CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
100
22D
THREADED THREADED
NO NO
49
YES YES
CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B N
NICKEL NICKEL
STAINLESS STEEL COMPOSITE
H H
CRIMP CRIMP
100 100
H35
1 1
Yes
NOT SPECIFIED
NOT APPLICABLE
NOT SPECIFIED
RND PIN-SKT
YES
5A
ONE
1
NO
POLARIZED
5 A
0.06 mm
22 AWG
26 AWG

Compare D38999/24SH35BX with alternatives

Compare ACT24MH35BB with alternatives