CJ1424SC35AX vs D38999/24GC35AB feature comparison

CJ1424SC35AX Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24GC35AB Glenair Inc

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC GLENAIR INC
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
THREADED THREADED
NO
YES YES
CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL NICKEL
STAINLESS STEEL ALUMINUM ALLOY
C 13
CRIMP CRIMP
22 22
1 5
Yes
5 Weeks
22
22D
90
200 °C
-65 °C
B
13-35

Compare CJ1424SC35AX with alternatives

Compare D38999/24GC35AB with alternatives