Part Details for D38999/24GC35AB by Glenair Inc
Overview of D38999/24GC35AB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GC35AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH3812
|
Newark | Connector |Glenair D38999/24GC35AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.8500 / $1,531.9700 | Buy Now |
DISTI #
3937-D38999/24GC35AB-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,573.7270 / $3,582.5800 | Buy Now |
DISTI #
D38999/24GC35AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 22 Position Pin Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GC35AB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924GC35AB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$750.2400 | Order Now |
DISTI #
GLED38999/24GC35AB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,331.6100 / $3,031.4100 | Buy Now |
Part Details for D38999/24GC35AB
D38999/24GC35AB CAD Models
D38999/24GC35AB Part Data Attributes
|
D38999/24GC35AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GC35AB
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for D38999/24GC35AB
This table gives cross-reference parts and alternative options found for D38999/24GC35AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GC35AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GC35AB | MIL Series Connector | Amphenol Corporation | D38999/24GC35AB vs D38999/24GC35AB |
D38999/24FC35AB | MIL Series Connector, | Glenair Inc | D38999/24GC35AB vs D38999/24FC35AB |
D38999/24TC35AB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24GC35AB vs D38999/24TC35AB |
D38999/24ZC35AB | MIL Series Connector | TE Connectivity | D38999/24GC35AB vs D38999/24ZC35AB |
D38999/24TC35AB | MIL Series Connector | TE Connectivity | D38999/24GC35AB vs D38999/24TC35AB |
D38999/24WC35AB | MIL Series Connector, | Glenair Inc | D38999/24GC35AB vs D38999/24WC35AB |