CISL391J2HF2T vs CISL391J2HS64 feature comparison

CISL391J2HF2T IBS Electronics Inc

Buy Now Datasheet

CISL391J2HS64 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Additional Temp. Coefficients (Consult) Additional Temp. Coefficients (Consult)
Dielectric Material CERAMIC CERAMIC
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box; Tape
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series CI (CLASS I) CI (CLASS I)
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 6.3 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CISL391J2HF2T with alternatives

Compare CISL391J2HS64 with alternatives