CISL391J2HF2T
IBS Electronics Inc
Description: Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF,

Overview of CISL391J2HF2T by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CISL391J2HF2T by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CISL391J2HF2T by IBS Electronics Inc

CISL391J2HF2T
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Additional Temp. Coefficients (Consult)
Dielectric Material
CERAMIC
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box; Tape
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Series
CI (CLASS I)
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Width
3 mm
Want to compare parts?
  1. CISL391J2HF2T
    IBS Electronics Inc
    Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF,
    VS

Alternate Parts for CISL391J2HF2T

This table gives cross-reference parts and alternative options found for CISL391J2HF2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL391J2HF2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CISL391J2HS66 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS66
CISL391J2HS56 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS56
CISL391J2HS6T Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS6T
CISL391J2HS26 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS26
CISL391J2HS64 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS64
CISL391J2HF2L Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HF2L
CISL391J2HF6T Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HF6T
CISL391J2HS29 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS29
CISL391J2HS6R Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HS6R
CISL391J2HF64 Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, IBS Electronics Inc CISL391J2HF2T vs CISL391J2HF64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CISL391J2HF2T by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CISL391J2HF2T by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of CISL391J2HF2T would you like to use for your alert(s)?
  • Please alert me when CISL391J2HF2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CISL391J2HF2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CISL391J2HF2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CISL391J2HF2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CISL391J2HF2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CISL391J2HF2T by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: