CIRTBFP22-1P vs 231-104-00AL11-2PA-03 feature comparison

CIRTBFP22-1P Winchester Interconnect

Buy Now Datasheet

231-104-00AL11-2PA-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT GLENAIR INC
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE MALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option WATERPROOF GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 2 4
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-DTL-38999
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare CIRTBFP22-1P with alternatives

Compare 231-104-00AL11-2PA-03 with alternatives