CIR08F-32A-55S-F80-VO vs CIR08A-32A-55S-F80-VO feature comparison

CIR08F-32A-55S-F80-VO ITT Interconnect Solutions

Buy Now Datasheet

CIR08A-32A-55S-F80-VO ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 230
Other Description 90 DEGREE PLUG CONNECTOR 90 DEGREE PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCHLOROPRENE POLYCHLOROPRENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATER PROOF WATER PROOF
Polarization N N
Shell Finish CHROMATE CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 32 32
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 32A-55 32A-55
Base Number Matches 1 1
Rohs Code Yes

Compare CIR08F-32A-55S-F80-VO with alternatives

Compare CIR08A-32A-55S-F80-VO with alternatives