CIR08A-32A-55S-F80-VO
vs
CIR06-32A-55S-F80
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks
25 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
55
55
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Degrees of Rotation
230
Other Description
90 DEGREE PLUG CONNECTOR
STRAIGHT PLUG CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYCHLOROPRENE
POLYCHLOROPRENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATER PROOF
WATER PROOF
Polarization
N
N
Shell Finish
CHROMATE
CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
32
32
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Unique Insert Number
32A-55
32A-55
Base Number Matches
1
1
Compare CIR08A-32A-55S-F80-VO with alternatives
Compare CIR06-32A-55S-F80 with alternatives