CIR01F-20-19S-F80-VO
vs
GCA02-20-19SB-A232
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
13 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
3
3
Contact Sizes
8
8
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Degrees of Rotation
Other Description
IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYCHLOROPRENE
NEOPRENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATER PROOF
WATERPROOF
Polarization
N
N
Shell Finish
CHROMATE
ZINC COBALT
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
SOLDER
Total Number of Contacts
3
3
Unique Insert Number
20-19
20-19
Base Number Matches
2
1
Compare CIR01F-20-19S-F80-VO with alternatives
Compare GCA02-20-19SB-A232 with alternatives