CIR01F-20-19S-F80-VO vs FRCIR01F-20-19S-F80-VO feature comparison

CIR01F-20-19S-F80-VO ITT Interconnect Solutions

Buy Now Datasheet

FRCIR01F-20-19S-F80-VO ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 8 8
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation
Other Description IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCHLOROPRENE RUBBER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option WATER PROOF WATER PROOF
Polarization N N
Shell Finish CHROMATE CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 20-19 20-19
Base Number Matches 1 1

Compare CIR01F-20-19S-F80-VO with alternatives

Compare FRCIR01F-20-19S-F80-VO with alternatives