CIM12-H02CN vs M83513/12-H2NN feature comparison

CIM12-H02CN Cristek Interconnects Inc

Buy Now Datasheet

M83513/12-H2NN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: M83513 STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e0
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY METAL
Shell Size H H
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Board Mounting Option HOLE .125
Body Breadth 0.42 inch
Body Depth 1.01 inch
Body Length 2.175 inch
Contact Arrangement S100P0
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 8
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare CIM12-H02CN with alternatives

Compare M83513/12-H2NN with alternatives