M83513/12-H2NN vs M83513/12-H01CP feature comparison

M83513/12-H2NN Glenair Inc

Buy Now Datasheet

M83513/12-H01CP Amphenol FCi

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC FCI
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .125
Body Breadth 0.42 inch 0.46 inch
Body Depth 1.01 inch 0.55 inch
Body Length 2.175 inch 3.07 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S100P0
Contact Finish Mating GOLD AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULPHIDE
JESD-609 Code e0
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 8
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Finish NICKEL CADMIUM
Shell Material METAL
Shell Size H
Terminal Length 0.14 inch 0.109 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Withdrawl Force-Min 0.139 N .139 N
Base Number Matches 1 7
Contact Material COPPER ALLOY
Insulator Color BLACK
Manufacturer Series M83513
Mounting Option 1 HOLE .087-.098
Mounting Option 2 JACKPOST
Reliability MIL-C-83513

Compare M83513/12-H2NN with alternatives