CIH05T1N5SAC vs HK10051N5S-T feature comparison

CIH05T1N5SAC Samsung Electro-Mechanics

Buy Now Datasheet

HK10051N5S-T SMEC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.13 Ω
Inductance-Nom (L) 0.0015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Paper
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Self Resonance Frequency 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 20%
Base Number Matches 2 2

Compare CIH05T1N5SAC with alternatives

Compare HK10051N5S-T with alternatives