CIH05T1N5SAC
vs
PE-0402CL1N5STT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
PULSE ELECTRONICS CORP
Package Description
0402
CHIP
Reach Compliance Code
compliant
unknown
Case/Size Code
0402
0402
Construction
Chip
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.13 Ω
0.1 Ω
Inductance-Nom (L)
0.0015 µH
0.0015 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Manufacturer Series
CIH
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
Tape, Paper
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
6000 MHz
6000 MHz
Series
CIH
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Application
RF INDUCTOR
Number of Functions
1
Number of Terminals
2
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
20%
Compare PE-0402CL1N5STT with alternatives