GHF10051N0S-T-LF vs HK10051N0S-TV feature comparison

GHF10051N0S-T-LF Cal-Chip Electronics

Buy Now Datasheet

HK10051N0S-TV TAIYO YUDEN

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
CAL-CHIP ELECTRONICS INC TAIYO YUDEN CO LTD
0402
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0402 0402
Multilayer Chip
Ceramic
0.12 Ω 0.08 Ω
0.001 µH 0.001 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR TR, PAPER, 7 INCH
8 8
0.3 A 0.3 A
4000 MHz 10000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 1
TAIYO YUDEN
e3
AEC-Q200
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare GHF10051N0S-T-LF with alternatives

Compare HK10051N0S-TV with alternatives