CIH05T15NJAE vs AIMC-0402-15NJ-T feature comparison

CIH05T15NJAE Samsung Electro-Mechanics

Buy Now Datasheet

AIMC-0402-15NJ-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS ABRACON LLC
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Multilayer Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.55 Ω 0.6 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Embossed TR
Quality Factor-Min (at L-nom) 8 9
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2300 MHz 2500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 22 Weeks
Samacsys Manufacturer ABRACON

Compare CIH05T15NJAE with alternatives

Compare AIMC-0402-15NJ-T with alternatives