AIMC-0402-15NJ-T
vs
MHL1ECTTP15NJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
KOA SPEER ELECTRONICS INC
Package Description
0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
ABRACON
KOA Speer
Case/Size Code
0402
0402
Construction
Multilayer Chip
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.6 Ω
0.55 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
9
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
2500 MHz
2300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare AIMC-0402-15NJ-T with alternatives
Compare MHL1ECTTP15NJ with alternatives