CI100505-1N2D
vs
7447840012
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
0402
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
25 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
Würth Elektronik
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
Ceramic
|
DC Resistance |
0.09 Ω
|
0.1 Ω
|
Inductance-Nom (L) |
0.0012 µH
|
0.0012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, 7 Inch
|
TR, EMBOSSED PAPER, 7 INCH
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
6000 MHz
|
8000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
25%
|
25%
|
Base Number Matches |
1
|
1
|
Quality Factor-Min (at L-nom) |
|
8
|
Reference Standard |
|
AEC-Q200
|
Special Feature |
|
0.3 NH IS THE TOLERANCE
|
|
|
|
Compare CI100505-1N2D with alternatives
Compare 7447840012 with alternatives