-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0287
|
Newark | Ind, ceramic,1.2Nh,.3N+% Tol,.3N-% Tol,0402-Case |Bourns CI100505-1N2D RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73196903
|
RS | Ind1x.5x.5mm,1.2nH20%0.3A, non-shdSMDTape & Reel - 7 reel | Bourns CI100505-1N2D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
DISTI #
CI100505-1N2D
|
Avnet Abacus | Multilayer Inductor, 1.2 nH, 90 Milliohm, � 0.3nH, 10 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CI100505-1N2D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CI100505-1N2D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CI100505-1N2D
Bourns Inc
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
This table gives cross-reference parts and alternative options found for CI100505-1N2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI100505-1N2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHL1ECTTP1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | CI100505-1N2D vs MHL1ECTTP1N2S |
HK10051N2S-T | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | CI100505-1N2D vs HK10051N2S-T |
GHF10051N2S-T-LF | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | CI100505-1N2D vs GHF10051N2S-T-LF |
HK10051N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | CI100505-1N2D vs HK10051N2S |
CIH05T1N2SBC | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CI100505-1N2D vs CIH05T1N2SBC |
CIH05T1N2SBE | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CI100505-1N2D vs CIH05T1N2SBE |
CIH05T1N2SAC | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CI100505-1N2D vs CIH05T1N2SAC |
CIH05T1N2SNE | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CI100505-1N2D vs CIH05T1N2SNE |
7447840012 | General Purpose Inductor, | Wurth Elektronik | CI100505-1N2D vs 7447840012 |
ILC0402ER1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CI100505-1N2D vs ILC0402ER1N2S |