KQT0402TD15NK vs LLQ2012-E15NK feature comparison

KQT0402TD15NK KOA Speer Electronics Inc

Buy Now Datasheet

LLQ2012-E15NK TOKO Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TOKO INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.172 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 24 50
Rated Current-Max 0.56 A 0.6 A
Self Resonance Frequency 3280 MHz 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Special Feature Q MEASURED AT 500 MHZ
Test Frequency 250 MHz

Compare KQT0402TD15NK with alternatives

Compare LLQ2012-E15NK with alternatives