CI-B2012-470KJL vs IH0603C470R-K0 feature comparison

CI-B2012-470KJL World Products Inc

Buy Now Datasheet

IH0603C470R-K0 Laird, A DuPont Business

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC STEWARD INC
Package Description 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Core Material CERAMIC AIR
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 10 Inch
Quality Factor-Min (at L-nom) 15 16
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 850 MHz 1200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 10% 10%
Base Number Matches 3 2

Compare CI-B2012-470KJL with alternatives

Compare IH0603C470R-K0 with alternatives