IH0603C470R-K0
vs
LMCI2012-F47NKB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STEWARD INC
VENKEL LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
AIR
DC Resistance
0.7 Ω
0.7 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Quality Factor-Min (at L-nom)
16
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
1200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3
Special Feature
MULTILAYER
Terminal Finish
Matte Tin (Sn)
Test Frequency
100 MHz
Compare IH0603C470R-K0 with alternatives
Compare LMCI2012-F47NKB with alternatives