CI-B2012-15NMJB vs SCI-B1608-15N-SJB feature comparison

CI-B2012-15NMJB Proterial Ltd

Buy Now Datasheet

SCI-B1608-15N-SJB Sumida Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI METALS LTD SUMIDA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Core Material CERAMIC
DC Resistance 0.1 Ω
Inductance-Nom (L) 0.0015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Self Resonance Frequency 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 20%

Compare CI-B2012-15NMJB with alternatives

Compare SCI-B1608-15N-SJB with alternatives